Grayhill 71BF36-05A10S

Rotary Switch, 1/4 shaft, PC mount, 36° , 5 deck, 1 pole/deck, 10 position/po

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle36 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks5
Number of Poles per Deck1
Number of Positions10
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71BF36-05A10S.

Related Parts

Descriptions

Descriptions of Grayhill 71BF36-05A10S provided by its distributors.

Rotary Switch, 1/4 shaft, PC mount, 36° , 5 deck, 1 pole/deck, 10 position/po
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
SWITCH ROTARY

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle36 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks5
Number of Poles per Deck1
Number of Positions10
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Compliance

Environmental Classification
RoHSCompliant