Try the Octopart BOM Tool! Ad
octopart.com

Grayhill 71BDF30-02PAJN

ROTARY SWITCH, 1/4" SHAFT, ADJUSTABLE STOP, PC MOUNT, 30&DEG

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
71BDF30-02PAJN 0 ··
USD
19.75 14.07 14.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
71BDF30-02PAJN Contact ··

Descriptions

ROTARY SWITCH, 1/4" SHAFT, ADJUSTABLE STOP, PC MOUNT, 30&DEG
Avnet

Technical Specifications

Mounting Type Through Hole
RoHS Non-Compliant
Orientation Vertical
Size-Height 24.87 mm
Lead-Free Status Contains Lead
Number of Positions 12 (max)
Contact Material Brass
Size-Diameter 17.45 mm
Contact Plating Gold

Documents

Allied Electronics
Datasheet 14 pages 13 years ago
Arrow
Datasheet 14 pages 6 years ago

Alternate Names

GRAYHILL INC 71BDF30-02PAJN
GRAY 71BDF30-02PAJN
GRA 71BDF30-02PAJN
GREYHILL 71BDF30-02PAJN
GRAYHIL 71BDF30-02PAJN
GRAYHL 71BDF30-02PAJN
GRAYH 71BDF30-02PAJN
GRAYHI 71BDF30-02PAJN
GRAYHILL INC (VA) 71BDF30-02PAJN
GRAYHILL SWITCHES 71BDF30-02PAJN
GRAYHILL INCORPORATED 71BDF30-02PAJN
GRY 71BDF30-02PAJN
GRAYHILL/NON 71BDF30-02PAJN

Search for other parts like 71BDF »