Grayhill 71B30-07-1-04N

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks7
Number of Poles per Deck1
Number of Positions4
TerminationSolder
Throw ConfigurationSP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-07-1-04N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71B30-07-1-04N.

Related Parts

Descriptions

Descriptions of Grayhill 71B30-07-1-04N provided by its distributors.

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Electricalswitch Rotary Notover5Amp |Grayhill 71B30-07-1-04N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks7
Number of Poles per Deck1
Number of Positions4
TerminationSolder
Throw ConfigurationSP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-07-1-04N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant