Grayhill 71B30-02A12S

Rotary Switch, 1/4 shaft, 30° , 2 deck, 1 pole/deck, 12 position/pole, shorti
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle30 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions12
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-02A12S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71B30-02A12S.

Related Parts

Descriptions

Descriptions of Grayhill 71B30-02A12S provided by its distributors.

Rotary Switch, 1/4 shaft, 30° , 2 deck, 1 pole/deck, 12 position/pole, shorti
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
71B30-02-1-12S-C |Grayhill 71B30-02A12S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle30 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions12
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-02A12S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant