Grayhill 71AF30-02-1-08N

Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
TerminationPC Pin
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71AF30-02-1-08N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71AF30-02-1-08N.

Related Parts

Descriptions

Descriptions of Grayhill 71AF30-02-1-08N provided by its distributors.

Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Rotary Switches Rotary Switch, 1/8 shaft, PC mount, 30°, 2 deck, 1 pole/deck, 8 position/pole, non-shorting
SWITCH ROTARY 8POS 250MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
TerminationPC Pin
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71AF30-02-1-08N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant