FCI 71918-126LF

connector,vertical pcb header,eject latches,polarization slots,.1cc,2x13position

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
71918-126LF 3,043 Buy Now »
USD
0.833 0.814 0.719 0.719 0.719
Verical 2
71918-126LF 3,780 Buy Now »
USD
0.652 0.652
71918-126LF 3,043 Buy Now »
USD
0.715 0.715 0.715
Avnet
71918-126LF 270 Buy Now »
USD
0.794 0.783 0.745 0.745 0.745
Digi-Key
609-1756-ND 949 Buy Now »
USD
1.54 1.39 1.19 0.854 0.757
Chip One Stop Japan
C1S227400340044 3,043 Buy Now »
JPY
191.00 120.00 79.20 74.50
Newark
62K7328 1,383 Buy Now »
USD
1.51 1.36 1.20 0.899 0.757
TTI
71918-126LF 2,786 Buy Now »
USD
1.02 1.02 1.02 1.02
Mouser
649-71918-126LF 440 Buy Now »
USD
1.53 1.39 1.19 0.853 0.740
Heilind Electronics
BRG71918-126LF 443 Buy Now »
USD
1.11 1.11 1.11 0.902 0.875
Allied Electronics
70089062 291 Buy Now »
USD
1.02 0.968 0.830 0.789 0.789
Farnell
1103941 5,693 Buy Now »
GBP
1.20 0.948 0.897 0.603 0.588
element14 APAC
1103941 5,447 Buy Now »
SGD
1.29 1.29 1.29 1.29 1.29
Rutronik
COHE7075 0 ··
EUR
0.759
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1829970 2,919 Buy Now »
USD
1.79 1.43 1.43 1.43
STLAA.com
71918-126LF 138 ··
Interstate Connecting Components
71918-126LF 443 Buy Now »
Tencell
71918-126LF 186 Buy Now »
USD
0.942 0.942 0.942 0.942 0.942
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
71918-126LF Contact Send RFQ »
SemiconductorPLUS
71918-126LF Contact ··
TransparentC
71918-126LF Contact ··
XS Micro
71918-126LF Contact ··

Descriptions

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
CONNECTOR, HEADER, THT, 2.54MM, 26WAY
Farnell
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM
Newark
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube
Verical
CONN HEADER 26POS DUAL VERT PCB
Digi-Key
CONNECTOR, HEADER, THT, 2.54MM, 26WAY
element14 APAC
26P HEADER STRAIGHT 2ROW
Rutronik
Connector Ejector Header HDR 26 Position 2.54mm Solder Straight Thru-Hole Tube
Jameco
connector,vertical pcb header,eject latches,polarization slots,.1cc,2x13position
Allied Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Mounting Angle 180 °
Mounting Type Through Hole Vertical
Insulation Resistance 100 GΩ
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Size-Width 8.6 mm
Contact Plating Gold
Color Gray
Number of Mating Cycles 250
Lead-Free Status Lead Free
Number of Contacts 26
Number of Rows 2
RoHS Compliant
Pin Pitch 2.54 mm
Number of Positions 26
Packaging Bag
Size-Length 52.32 mm
Current Rating 1 A
Size-Height 17.4 mm
Gender Male

Documents

element14
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 19 pages 10 years ago

Images

Alternate Names

FCI/BERG 71918-126LF
FCI ELECTRONICS 71918-126LF
FRAMATOME 71918-126LF
DUPONT 71918-126LF
MCK 71918-126LF
FCI INC 71918-126LF
BRG 71918-126LF
KESTER 71918-126LF
BERG/FCI 71918-126LF
FCI CONNECT 71918-126LF
FCI CONNECTORS 71918-126LF
FRAME CONNECTORS INT'L 71918-126LF
FCI (ELX) 71918-126LF
DUP 71918-126LF
FCA 71918-126LF
DUPO 71918-126LF
AMPHENOL FCI 71918-126LF
FCI Semiconductor 71918-126LF
FCI (MVL) 71918-126LF
BERG FRAMATOME CONNE 71918-126LF
FCI Automotive 71918-126LF
FCI SINGAPORE PTE LTD 71918-126LF
FCI ELECT 71918-126LF
FCI BERG / CDC DIVI 71918-126LF
Framatome Connectors International 71918-126LF

Search for other parts like 71918- »