FCI 71918-110LF

connector,vertical pcb header,eject latches,polarization slots,.1cc,2x5 position

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
609-1753-ND 419 Buy Now »
USD
1.10 0.970 0.837 0.609 0.506
Verical 2
71918-110LF 9,000 Buy Now »
USD
0.469 0.469
71918-110LF 267 Buy Now »
USD
0.494 0.494 0.494
Arrow
71918-110LF 267 Buy Now »
USD
0.576 0.575 0.494 0.494 0.494
Newark
62K7320 928 Buy Now »
USD
1.08 0.948 0.841 0.632 0.533
Chip One Stop Japan
C1S227400415357 487 Buy Now »
CNY
7.44 4.67 4.67 4.67
TTI
71918-110LF 2,234 Buy Now »
USD
0.679 0.679 0.679 0.679
Mouser
649-71918-110LF 1,238 Buy Now »
USD
1.09 0.970 0.837 0.609 0.506
Allied Electronics
70089058 216 Buy Now »
USD
0.659 0.626 0.537 0.510 0.510
Heilind Electronics
BRG71918-110LF 795 Buy Now »
USD
0.739 0.612 0.612
Avnet
71918-110LF 0 ··
USD
1.06 0.943 0.766 0.766 0.766
Rutronik
COHE6949 31,065 Buy Now »
USD
0.605 0.545
RS Components
7710066 280 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1829911 516 Buy Now »
USD
1.35 1.07 1.07 1.07
Eurotronik
71918-110LF 405 ··
Tencell
71918-110LF 221 Buy Now »
USD
0.631 0.631 0.631 0.631 0.631
Interstate Connecting Components
71918-110LF 795 Buy Now »
Abacus Technologies
71918-110LF 13,693 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
71918-110LF Contact Send RFQ »
Chip 1 Exchange
71918-110LF Contact ··
TransparentC
71918-110LF Contact Send RFQ »
XS Micro
71918-110LF Contact ··

Descriptions

HEADER, STRAIGHT, 10WAY
Farnell
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
QUICKIE III HDR STR GXT WOL
Heilind Electronics
CONN HEADER 10POS DUAL VERT PCB
Digi-Key
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
Newark
10P HEADER STRAIGHT
Rutronik
connector,vertical pcb header,eject latches,polarization slots,.1cc,2x5 position
Allied Electronics
QUICKIE III HDR STR GXT WOL
Interstate Connecting Components
Quickie header straight 5+5 way dual row
RS Components
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Verical
HEADER, STRAIGHT, 10WAY
element14 APAC

Technical Specifications

Number of Positions 10
Color Gray
Lead-Free Status Lead Free
Size-Width 8.6 mm
Gender Male
Flammability Rating UL 94 V-0
Packaging Bag
RoHS Compliant
Contact Plating Gold
Number of Contacts 10
Pin Pitch 2.54 mm
Size-Length 32 mm
Number of Mating Cycles 250
Insulation Resistance 100 GΩ
Current Rating 1 A
REACH SVHC Compliance No SVHC
Number of Rows 2
Mounting Angle 180 °
Mounting Type Through Hole Vertical
Size-Height 17.4 mm
Contact Material Phosphor Bronze

Documents

element14
Datasheet 2 pages 6 years ago
Verical
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 19 pages 10 years ago

Images

Alternate Names

FCI/BERG 71918-110LF
FCI ELECTRONICS 71918-110LF
FRAMATOME 71918-110LF
DUPONT 71918-110LF
MCK 71918-110LF
FCI INC 71918-110LF
BRG 71918-110LF
KESTER 71918-110LF
BERG/FCI 71918-110LF
FCI CONNECT 71918-110LF
FCI CONNECTORS 71918-110LF
FRAME CONNECTORS INT'L 71918-110LF
FCI (ELX) 71918-110LF
DUP 71918-110LF
FCA 71918-110LF
DUPO 71918-110LF
AMPHENOL FCI 71918-110LF
FCI Semiconductor 71918-110LF
FCI (MVL) 71918-110LF
BERG FRAMATOME CONNE 71918-110LF
FCI Automotive 71918-110LF
FCI SINGAPORE PTE LTD 71918-110LF
FCI ELECT 71918-110LF
FCI BERG / CDC DIVI 71918-110LF
Framatome Connectors International 71918-110LF

Search for other parts like 71918- »