Try the Octopart BOM Tool! Ad
octopart.com

Molex 71743-1080

1.27mm Pitch EBBI™ 50D Receptacle, Vertical SCA-2, 80 Circuits

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
71743-1080 691 Buy Now »
USD
9.21 4.61 4.30 3.68 3.68
Abacus Technologies
717431080 414 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
71743-1080 Contact ··
XS Micro
71743-1080 Contact ··
TransparentC
71743-1080 Contact Send RFQ »

Descriptions

1.27mm Pitch EBBI™ 50D Receptacle, Vertical SCA-2, 80 Circuits
Molex

Technical Specifications

Size-Length 69 mm
Lifecycle Status Obsolete
Number of Contacts 80
RoHS Compliant
Number of Rows 2
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Pin Pitch 1.27 mm
Mounting Type PCB Through Hole
Current Rating 1 A
Orientation Vertical
Number of Positions 80
Number of Circuits 80
Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Size-Height 11.51 mm
Gender Female
Size-Width 7 mm
Packaging Tray
Housing Color Black
Contact Material Phosphor Bronze
Contact Plating Gold
Housing Material Plastic

Documents

Molex
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Jameco
Datasheet 15 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 71743-1080
MOL 71743-1080
MLX 71743-1080
MOLE 71743-1080
MOLX 71743-1080
MOLEX INCORPORATED 71743-1080
MOLEX CONNECTOR CORPORATION 71743-1080
MOLEX CONNECTOR CORP 71743-1080
MOLEX HONG KONG CHINA LTD 71743-1080
MOLEX ELECTRONICS 71743-1080
MXA 71743-1080
MOLEX PREMISE NETWORK 71743-1080
MOLEX INTERCONNECT GMBH 71743-1080
MOLEX GMBH 71743-1080
Molex Taiwan Ltd 71743-1080
MOLEX INDUSTRIAL 71743-1080
MOELX 71743-1080
MOLEX INTERCONNECT 71743-1080
MOLEX ELEKTRONIK GMBH 71743-1080
MOLEX CONNECTOR 71743-1080
MOLEX-ETC 71743-1080
GWCONNECT BY MOLEX 71743-1080
MOLEX / Rohs 71743-1080
MOLEX JAPAN COMPANY LIMITED 71743-1080
MOLEX INDUSTRIAL HDC 71743-1080
Molex, LLC 71743-1080

Search for other parts like 71743- »