Molex 71743-1041

1.27mm Pitch EBBI 50D Receptacle, Vertical SCA-2, 40 Circuits
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins40
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Height11.5 mm
Length43.6 mm
Pitch2.54 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Molex 71743-1041.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages20 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71743-1041.

Descriptions

Descriptions of Molex 71743-1041 provided by its distributors.

1.27mm Pitch EBBI 50D Receptacle, Vertical SCA-2, 40 Circuits
1.27mm EBBI 50D V Rcpt SCA-2 40Ckt
CONN RCPT 40POS .050 VERT SCA-2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0717431041
  • 717431041

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins40
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Height11.5 mm
Length43.6 mm
Pitch2.54 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Molex 71743-1041.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago