Molex 71736-0011

1.27mm Pitch DIMM DRAM Socket, 8-Byte, Multiple Keys, Forklock, 168 Circuits, Un-buffered 3.3V


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1654373 0 ··
SGD
6.80 6.47 5.87 4.77 4.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
71736-0011 1,210 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
71736-0011 Contact ··
North Star Micro
71736-0011 Contact ··

Descriptions

1.27mm Pitch DIMM DRAM Socket, 8-Byte, Multiple Keys, Forklock, 168 Circuits, Un-buffered 3.3V
Molex
CONNECTOR, DIMM SOCKET; Connector Type:DIMM; Series:71736; No. of Contacts:168; Pitch Spacing:1.27mm; Row Pitch:1.91mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting Orientation:Through Hole; Lead Spacing:1.27mm; Mounting Type:PCB Through Hole; No. of Ways:168; Pin Format:DIMM
element14 APAC

Technical Specifications

Halogen Free Status Not Low Halogen
Current Rating 1 A
Housing Material Thermoplastic
RoHS Compliant
Packaging Tray
Number of Circuits 168
Gender Male
Number of Rows 2
Lifecycle Status Obsolete
Number of Positions 168
Mounting Type Through Hole PCB
Contact Plating Gold
Number of Contacts 168
Pin Pitch 1.27 mm
Voltage Rating (DC) 100 V
Contact Material Phosphor Bronze

Documents

Molex
Datasheet 2 pages 7 years ago
Verical
Datasheet 2 pages 7 years ago
Jameco
Datasheet 18 pages 7 years ago
Newark
Datasheet 1 page 18 years ago
Farnell
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 71736-0011
MOL 71736-0011
MLX 71736-0011
MOLE 71736-0011
MOLX 71736-0011
MOLEX INCORPORATED 71736-0011
MOLEX CONNECTOR CORPORATION 71736-0011
MOLEX CONNECTOR CORP 71736-0011
MOLEX HONG KONG CHINA LTD 71736-0011
MOLEX ELECTRONICS 71736-0011
MXA 71736-0011
MOLEX PREMISE NETWORK 71736-0011
MOLEX INTERCONNECT GMBH 71736-0011
MOLEX GMBH 71736-0011
Molex Taiwan Ltd 71736-0011
MOLEX INDUSTRIAL 71736-0011
MOELX 71736-0011
MOLEX INTERCONNECT 71736-0011
MOLEX ELEKTRONIK GMBH 71736-0011
MOLEX CONNECTOR 71736-0011
MOLEX-ETC 71736-0011
GWCONNECT BY MOLEX 71736-0011
MOLEX / Rohs 71736-0011
MOLEX JAPAN COMPANY LIMITED 71736-0011
MOLEX INDUSTRIAL HDC 71736-0011
Molex, LLC 71736-0011

Search for other parts like 71736- »