Molex 71661-7040

1.27mm Pitch EBBI 50D Plug, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals40
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits40
Number of Contacts40
Number of Ports1
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth7 mm
Lead Pitch1.27 mm
Length36.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71661-7040.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet3 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page19 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71661-7040.

Related Parts

Descriptions

Descriptions of Molex 71661-7040 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
Conn EBBI PL 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port EBBIâ„¢ Tray
Header Connector,pcb Mount,recept,40 Contacts,pin,0.05 Pitch,pc Tail Terminal,guide Slot |Molex 71661-7040
EBBI 50D PLUG 716617040 40CKT | Molex Incorporated 71661-7040
Cross Referenced to MOLEX - Part MOL71661-7040
.050 EBBI Connectors 40CKT VERTACLE PLUG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716617040
  • 716617040

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals40
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits40
Number of Contacts40
Number of Ports1
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Depth7 mm
Lead Pitch1.27 mm
Length36.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71661-7040.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet3 pages14 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago