Molex 71661-2068

Connector EBBI Plug 68 Position 2.54mm Solder Right Angle Through Hole 68 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM6555-ND 83 Buy Now »
USD
6.13 5.88 4.90 3.55 3.19
Verical
71661-2068 84 Buy Now »
USD
3.40 3.34 3.25 3.25
Newark
59H4113 126 Buy Now »
USD
6.47 5.66 4.71 3.43 3.26
Carlton-Bates
78068782936 0 ··
USD
4.45 4.45 4.45 4.45 4.45
TTI
71661-2068 772 Buy Now »
USD
4.29 4.29 4.29 4.29
Mouser
538-71661-2068 200 Buy Now »
USD
6.47 5.66 4.71 3.43 3.43
Allied Electronics
E5296791 168 Buy Now »
USD
4.27 4.27 4.27
Heilind Electronics
MOL71661-2068 300 Buy Now »
USD
3.42 3.42 2.97 2.84 2.84
Chip One Stop Global 2
C1S516503071082 17 Buy Now »
USD
4.42 4.42 4.42 4.42 4.42
C1S516500453638 168 Buy Now »
USD
5.94 5.18 5.18
Onlinecomponents.com
716612068 51 Buy Now »
USD
4.28 4.28 3.75 2.72 2.59
Master Electronics
716612068 33 ··
USD
4.28 4.28 3.75 2.72 2.59
Interstate Connecting Components
71661-2068 300 Buy Now »
Heilind Asia
MOL71661-2068 0 ··
Power and Signal Group
71661-2068 0 ··
element14 APAC
1508103 0 ··
SGD
9.65 8.44 7.02 5.12 4.86
Electro Sonic
716612068 168 Buy Now »
USD
4.54 4.54 3.98 2.88 2.75
Avnet Europe
71661-2068 0 ··
USD
9.03 9.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1976671 Yes ··
USD
4.15 3.79 3.45 3.45 3.45
Quest
71661-2068 18 Buy Now »
USD
6.33 3.17 3.17 3.17 3.17
Tencell
71661-2068 15 Buy Now »
USD
3.68 3.62 3.62
Ewing Components
716612068 29,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
71661-2068 Contact ··
Chip 1 Exchange
71661-2068 Contact ··

Descriptions

R/A THRO-HOLE PLUG 716612068
Onlinecomponents.com
1.27MM PLG 68P RA .110 TAIL
TTI
RA THROHOLE PLUG 716612068
Master Electronics
Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port EBBI™ Tray
Verical
1.27mm Pitch EBBI™ 50D Plug, Right Angle, 68 Circuits, 2.79mm PC Tail Length
Molex
Pin Header PCB - Right-Angle 68P
Carlton-Bates
Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port EBBI?‘????‘ Tray
Chip One Stop Global
Header; Connector Type:Board-to-Board; Gender:Plug; No. of Contacts:68; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:EBBI; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
R/A THRO-HOLE PLUG 716612068
Interstate Connecting Components
R/A THRO-HOLE PLUG 716612068
Heilind Electronics
RA THROHOLE PLUG 716612068
Allied Electronics
R/A THRO-HOLE PLUG 716612068
Heilind Asia
CONN PLUG RT ANG 68POS .050
Digi-Key
.050 EBBI Connectors EBBI PLUG R/A 68P
Mouser
1.27mm (.050") Pitch EBBI 50D Plug, Right Angle, 68 Circuits, 2.79mm (.110") PC Tail Length
Power and Signal Group
Conn EBBI PL 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray
Avnet Europe
Connector EBBI Plug 68 Position 2.54mm Solder Right Angle Through Hole 68 Terminal 1 Port Tray
Jameco

Technical Specifications

Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Number of Rows 4
Insulation Resistance 1 GΩ
Number of Positions 68
Size-Length 53.13 mm
Housing Color Black
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Mounting Type Through Hole
Housing Material Thermoplastic
Size-Height 7.5 mm
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Number of Circuits 68
Lifecycle Status Active
RoHS Compliant
Current Rating 1 A
Size-Width 17.45 mm
Glow Wire Compliant Non-Compliant
Color Black
Number of Contacts 68
Contact Plating Gold Tin
Voltage Rating (DC) 30 V
Gender Male
Orientation Right Angle

Documents

Molex
Datasheet 3 pages 7 years ago
Datasheet 2 pages 4 years ago
Verical
Datasheet, Technical Drawing 2 pages 8 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 3 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 1 page 12 years ago
Mouser
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 71661-2068
MOL 71661-2068
MLX 71661-2068
MOLE 71661-2068
MOLX 71661-2068
MOLEX INCORPORATED 71661-2068
MOLEX CONNECTOR CORPORATION 71661-2068
MOLEX CONNECTOR CORP 71661-2068
MOLEX HONG KONG CHINA LTD 71661-2068
MOLEX ELECTRONICS 71661-2068
MXA 71661-2068
MOLEX PREMISE NETWORK 71661-2068
MOLEX INTERCONNECT GMBH 71661-2068
MOLEX GMBH 71661-2068
Molex Taiwan Ltd 71661-2068
MOLEX INDUSTRIAL 71661-2068
MOELX 71661-2068
MOLEX INTERCONNECT 71661-2068
MOLEX ELEKTRONIK GMBH 71661-2068
MOLEX CONNECTOR 71661-2068
MOLEX-ETC 71661-2068
GWCONNECT BY MOLEX 71661-2068
MOLEX / Rohs 71661-2068
MOLEX JAPAN COMPANY LIMITED 71661-2068
MOLEX INDUSTRIAL HDC 71661-2068
Molex, LLC 71661-2068

Search for other parts like 71661- »