Molex 71660-7080

Header Connector, pcb Mount, plug, 80 Contacts, skt, 0.05 Pitch, pc Tail Terminal, guide Pin
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71660-7080.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71660-7080.

Related Parts

Descriptions

Descriptions of Molex 71660-7080 provided by its distributors.

Header Connector,pcb Mount,plug,80 Contacts,skt,0.05 Pitch,pc Tail Terminal,guide Pin
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 80 Circuits
Conn EBBI RCP 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port EBBI™ Tray
EBBI VERT.BLINDMATE RECEP 80CKT | Molex Incorporated 71660-7080
Pin and Socket Header PCB - Vertical 80P
Board to Board & Mezzanine Connectors EBBI RECPT 80P
EBBI VERT.BLINDMATE RECEP 80C T
EBBI VERTBLINDMATE RECEP 80CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716607080
  • 71660-7080..
  • 716607080

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating30 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71660-7080.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago