Molex 71660-7040

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals40
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts40
Number of Ports1
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Depth7 mm
Length36.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71660-7040.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+136%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71660-7040.

Related Parts

Descriptions

Descriptions of Molex 71660-7040 provided by its distributors.

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
Conn EBBI RCP 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port EBBIâ„¢ Frame
Pin and Socket Header PCB - Vertical 40P
Cross Referenced to MOLEX - Part MOL71660-7040
BOARD-BOARD CONNECTOR RECEPTACLE, 40WAY,
Connector, Rcpt, 40Pos, 2Row, 1.27Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Molex 71660-7040

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716607040
  • 71660-7040..
  • 716607040

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals40
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits30
Number of Contacts40
Number of Ports1
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Depth7 mm
Length36.8 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71660-7040.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago