FCI 71600-034LF

connector,idc receptacle(female),34 contact,central&dual polarized,gold,grey

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
71600-034LF 9,504 Buy Now »
USD
0.636 0.636
71600-034LF 412 Buy Now »
USD
0.973 0.973 0.973
Arrow
71600-034LF 412 Buy Now »
USD
1.18 1.09 0.973 0.973 0.973
Avnet
71600-034LF 0 ··
USD
1.08 1.07 1.01 1.01 1.01
Digi-Key
609-1743-ND 322 Buy Now »
USD
2.09 1.90 1.63 1.16 1.03
Newark
62K7143 419 Buy Now »
USD
2.05 1.85 1.63 1.23 1.03
Chip One Stop Japan
C1S227400339862 412 Buy Now »
JPY
176.00 142.00 142.00 142.00
Heilind Electronics
BRG71600-034LF 11,352 Buy Now »
USD
1.51 1.23 1.19
Mouser
649-71600-034LF 514 Buy Now »
USD
2.08 1.89 1.62 1.16 1.03
TTI
71600-034LF 475 Buy Now »
USD
1.49 1.49 1.49 1.49
Allied Electronics
70089023 0 ··
USD
1.34 1.27 1.09 1.04 1.04
Farnell
1103923 3,863 Buy Now »
GBP
1.32 1.32 1.01 0.791 0.775
element14 APAC
1103923 3,286 Buy Now »
SGD
2.97 2.39 2.19 2.19
RS Components
7710082 1,080 Buy Now »
GBP
1.36 1.13 0.953 0.815
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
71600-034LF 11,352 Buy Now »
Tencell
71600-034LF 261 Buy Now »
USD
1.15 1.15 1.15 1.15 1.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
71600-034LF Contact Send RFQ »
North Star Micro
71600-034LF Contact ··
SemiconductorPLUS
71600-034LF Contact ··

Descriptions

RECEPTACLE, IDC, S/RELIEF, 2.54MM, 34WAY
Newark
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Chip One Stop Japan
QKE III FEM CONN GP
Heilind Electronics
RECEPTACLE, IDC, S/RELIEF, 2.54MM, 34WAY
element14 APAC
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Verical
connector,idc receptacle(female),34 contact,central&dual polarized,gold,grey
Allied Electronics
QKE III FEM CONN GP
Interstate Connecting Components
RECEPTACLE, IDC, S/RELIEF, 2.54MM, 34WAY
Farnell
Quickie receptacle IDC 17+17 way
RS Components
CONN SOCKET IDC 34POS DUAL 30AU
Digi-Key
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Number of Contacts 34
Number of Mating Cycles 250
Insulation Resistance 50 GΩ
Housing Material Plastic
RoHS Compliant
Contact Plating Gold
Size-Height 13 mm
Number of Positions 34
Packaging Tube
Mounting Type PC Board
Housing Color Gray
Color Gray
Number of Rows 2
Contact Material Phosphor Bronze
Size-Width 6.1 mm
Gender Female
Flammability Rating UL 94 V-0
Size-Length 47.65 mm

Documents

element14 APAC
Datasheet 2 pages 2 years ago
element14
Datasheet 2 pages 4 years ago
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 2 pages 11 years ago

Images

Alternate Names

FCI/BERG 71600-034LF
FCI ELECTRONICS 71600-034LF
FRAMATOME 71600-034LF
DUPONT 71600-034LF
MCK 71600-034LF
FCI INC 71600-034LF
BRG 71600-034LF
KESTER 71600-034LF
BERG/FCI 71600-034LF
FCI CONNECT 71600-034LF
FCI CONNECTORS 71600-034LF
FRAME CONNECTORS INT'L 71600-034LF
FCI (ELX) 71600-034LF
DUP 71600-034LF
FCA 71600-034LF
DUPO 71600-034LF
AMPHENOL FCI 71600-034LF
FCI Semiconductor 71600-034LF
FCI (MVL) 71600-034LF
BERG FRAMATOME CONNE 71600-034LF
FCI Automotive 71600-034LF
FCI SINGAPORE PTE LTD 71600-034LF
FCI ELECT 71600-034LF
FCI BERG / CDC DIVI 71600-034LF
Framatome Connectors International 71600-034LF

Search for other parts like 71600- »