FCI 71600-010LF

connector,idc receptacle(female),central&dual polarized,10 contact,gold,grey

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
71600-010LF 7,956 Buy Now »
USD
0.290 0.290
71600-010LF 496 Buy Now »
USD
0.492 0.492 0.492
Arrow
71600-010LF 496 Buy Now »
USD
0.591 0.564 0.497 0.497 0.497
Avnet
71600-010LF 0 ··
USD
0.535 0.493
Digi-Key
609-1739-ND 3,440 Buy Now »
USD
1.13 0.995 0.858 0.624 0.546
Newark
62K7136 2,540 Buy Now »
USD
1.11 0.972 0.863 0.648 0.547
Chip One Stop Japan
C1S227400339826 496 Buy Now »
JPY
122.00 75.30 75.30 75.30
Mouser
649-71600-010LF 5,856 Buy Now »
USD
1.12 0.995 0.859 0.624 0.519
TTI
71600-010LF 4,324 Buy Now »
USD
0.697 0.697 0.697 0.697
Heilind Electronics
BRG71600-010LF 8,108 Buy Now »
USD
0.758 0.628 0.609
Allied Electronics
70089018 1,367 Buy Now »
USD
0.711 0.675 0.579 0.550 0.550
element14 APAC
1103917 11,278 Buy Now »
SGD
1.67 1.49 1.28 0.930 0.814
Farnell
1103917 7,993 Buy Now »
GBP
0.616 0.616 0.511 0.400 0.400
Rutronik
COHE6843 3,400 Buy Now »
EUR
0.512 0.461
RS Components
7710079 30 Buy Now »
EUR
0.948 0.742 0.623 0.597
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1829777 506 Buy Now »
USD
1.15 0.890 0.890 0.890
Interstate Connecting Components
71600-010LF 8,108 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
71600-010LF Contact Send RFQ »
XS Micro
71600-010LF Contact ··
SemiconductorPLUS
71600-010LF Contact ··

Descriptions

connector,idc receptacle(female),central&dual polarized,10 contact,gold,grey
Allied Electronics
Quickie receptacle IDC 5+5 way
RS Components
QKE III FEM CONN GP
Interstate Connecting Components
10 CONTACT(S), FEMALE, TWO O/J
Jameco
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Avnet
QKE III FEM CONN GP
Heilind Electronics
RECEPTACLE, IDC, S/RELIEF, 2.54MM, 10WAY
Farnell
RECEPTACLE, IDC, S/RELIEF, 2.54MM, 10WAY
element14 APAC
WIRE-BOARD CONNECTOR RECEPTICLE 10 POSITION, 2.54MM
Newark
CONN SOCKET IDC 10POS DUAL 30AU
Digi-Key
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Chip One Stop Japan
10P IDC FEMALE
Rutronik
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Tube
Verical

Technical Specifications

Number of Contacts 10
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Housing Material Plastic
Size-Length 17.17 mm
Mounting Type PC Board
Contact Plating Gold
Number of Mating Cycles 250
Gender Female
Pin Pitch 2.54 mm
Number of Positions 10
Packaging Tube
Housing Color Gray
RoHS Compliant
Size-Height 13 mm
Size-Width 6.1 mm
Flammability Rating UL 94 V-0
Color Gray
Number of Rows 2
Insulation Resistance 100 GΩ

Documents

element14
Datasheet 2 pages 4 years ago
Datasheet 2 pages 6 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Farnell
Datasheet 2 pages 11 years ago

Images

Alternate Names

FCI/BERG 71600-010LF
FCI ELECTRONICS 71600-010LF
FRAMATOME 71600-010LF
DUPONT 71600-010LF
MCK 71600-010LF
FCI INC 71600-010LF
BRG 71600-010LF
KESTER 71600-010LF
BERG/FCI 71600-010LF
FCI CONNECT 71600-010LF
FCI CONNECTORS 71600-010LF
FRAME CONNECTORS INT'L 71600-010LF
FCI (ELX) 71600-010LF
DUP 71600-010LF
FCA 71600-010LF
DUPO 71600-010LF
AMPHENOL FCI 71600-010LF
FCI Semiconductor 71600-010LF
FCI (MVL) 71600-010LF
BERG FRAMATOME CONNE 71600-010LF
FCI Automotive 71600-010LF
FCI SINGAPORE PTE LTD 71600-010LF
FCI ELECT 71600-010LF
FCI BERG / CDC DIVI 71600-010LF
Framatome Connectors International 71600-010LF

Search for other parts like 71600- »