Cornell Dubilier 715P10458MD3

Cap Film 0.1uF 800V PP 5%( 41.9 X 17 X 18.5mm) Radial Wound 27.8mm 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Dissipation Factor0.063 %
Insulation Resistance2 Ω
Life (Hours)500 hours
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage800 V
Voltage Rating800 V
Voltage Rating (AC)450 V
Voltage Rating (DC)800 V
Dimensions
Diameter17 mm
Height - Seated (Max)18.4912 mm
Lead Diameter800 µm
Lead Pitch27.8 mm
Length41.91 mm
Width17.018 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P10458MD3.

Sager Electronics
Datasheet15 pages23 years ago
Datasheet14 pages23 years ago
Datasheet15 pages23 years ago
Datasheet14 pages23 years ago
Electro Sonic
Datasheet8 pages4 years ago
Datasheet15 pages23 years ago
Master Electronics
Datasheet15 pages23 years ago

Inventory History

3 month trend:
-27.30%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 715P10458MD3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 715P10458MD3 provided by its distributors.

Cap Film 0.1uF 800V PP 5%( 41.9 X 17 X 18.5mm) Radial Wound 27.8mm 105C
Capacitor, Polypro Film, Cap 0.1 uF, Tol 5%,Vol-Rtg 800 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P10458MD3
CAP, FILM, PP, 0.1UF, 800V, RAD
CAP FILM 0.1UF 5% 800VDC RADIAL
Film Capacitors 800Volts 100000pF ORANGE DROP
Capacitor, Film, Pp, 0.1Uf, 800V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:-; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):-; Esr:- Rohs Compliant: Yes |Cornell Dubilier 715P10458MD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Dissipation Factor0.063 %
Insulation Resistance2 Ω
Life (Hours)500 hours
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage800 V
Voltage Rating800 V
Voltage Rating (AC)450 V
Voltage Rating (DC)800 V
Dimensions
Diameter17 mm
Height - Seated (Max)18.4912 mm
Lead Diameter800 µm
Lead Pitch27.8 mm
Length41.91 mm
Width17.018 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P10458MD3.

Sager Electronics
Datasheet15 pages23 years ago
Datasheet14 pages23 years ago
Datasheet15 pages23 years ago
Datasheet14 pages23 years ago
Electro Sonic
Datasheet8 pages4 years ago
Datasheet15 pages23 years ago
Master Electronics
Datasheet15 pages23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements