Molex 71439-1164

1.00mm Pitch Mezzanine IEEE 1386 Receptacle Surface Mount Dual Row Vertical Stacking Tube 0.76
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Positions6
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Lead Pitch1 mm
Pitch1 mm
Width35.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 71439-1164.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet13 pages15 years ago
Verical
Datasheet1 page17 years ago

Inventory History

3 month trend:
-23.95%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71439-1164.

Related Parts

Descriptions

Descriptions of Molex 71439-1164 provided by its distributors.

1.00mm Pitch Mezzanine IEEE 1386 Receptacle Surface Mount Dual Row Vertical Stacking Tube 0.76
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
Connector, Stacking, Rcpt, 64Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:64Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Molex 71439-1164
Connector, STACKING, RCPT, 64POS, 2ROW; Product Range:PMC Mezzanine 71439 Series; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Approval Bodies:UL; Approval Category:File No. E29179; Contact Resistance:30mohm; Contact Termination:Surface Mount Vertical; Current Rating:1A; External Depth:6.1mm; External Width:35.9mm; Insulation Resistance:1000Mohm; Lead Spacing:1mm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Voltage Rating VAC:100V; Withstand Voltage:250V; Working Voltage:100V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714391164
  • 71439-1164-
  • 71439-1164.
  • 71439-1164...
  • 714391164
  • 714391164.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Positions6
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Lead Pitch1 mm
Pitch1 mm
Width35.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 71439-1164.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago
Datasheet1 page22 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet13 pages15 years ago
Verical
Datasheet1 page17 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago