Molex 71439-0864

1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm ...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
MOLE-0009647 2,750 Buy Now »
USD
2.60 2.12
Mouser
538-71439-0864 202 Buy Now »
USD
5.47 4.79 3.99 3.65 2.75
Newark 2
59H4025 0 ··
USD
3.65
91B8736 0 ··
USD
2.96 2.69
TTI
71439-0864 0 ··
USD
2.03 2.03
Heilind Electronics 2
MOL71439-0864.P 0 ··
MOL71439-0864 0 ··
USD
1.92
Allied Electronics
70375108 0 ··
USD
2.89 2.53 2.53
Power and Signal Group
71439-0864 0 ··
Heilind Asia
MOL71439-0864 0 ··
Farnell 2
1394501 75 Buy Now »
GBP
2.70 2.11 1.78 1.63 1.63
2426385 550 Buy Now »
GBP
1.44 1.44
element14 APAC 2
2426385 550 Buy Now »
SGD
5.22 4.00
1394501 75 Buy Now »
SGD
4.17
RS Components
7976617 482 Buy Now »
GBP
2.17 2.17 1.61 1.38 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
71439-0864 55 ··
USD
1.23 1.23 1.23 1.23 1.23
Gerber
71439-0864 350 Buy Now »
USD
1.15 1.15 1.15 1.15 1.15
Quest
71439-0864 216 Buy Now »
USD
3.60 2.40 1.80 1.68 1.68
EarthTron
71439-0864 22 ··
Tencell
71439-0864 2,838 Buy Now »
USD
2.12 2.05
Ewing Components
71439-0864 39,580 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
71439-0864 Contact ··
XS Micro
71439-0864 Contact ··

Descriptions

1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm Gold (Au), 64 Circuits Pick and Place Cap
Molex
64 way Mezzanine receptacle 1.0mm pitch
RS Components
1.00MM REC 02X32P VT SMT W/CAP
TTI
CUT TAPEMEZZANINE 1.0 BTB REC ASS
Heilind Electronics
Multipole Connector; Connector Type:Mezzanine; Gender:Receptacle; No. of Contacts:64; Pitch Spacing:1mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:71439; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
MEZZANINE 1.0 BTB REC ASSY 30 SAU 64CKT
Gerber
CONN, STACKING, RCPT, 64POS, 2ROW
Farnell
64 way Mezzanine receptacle 1.0mm pitch
Allied Electronics
CUT TAPE MEZZANINE 1.0 BTB REC ASS
Heilind Asia
CONN, STACKING, RCPT, 64POS, 2ROW
element14 APAC
1.00mm (.039") Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76µm (30µ") Gold (Au), 64 Circuits Pick and Place Cap
Power and Signal Group

Technical Specifications

Lifecycle Status Active
Glow Wire Compliant Non-Compliant
Current Rating 1 A
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Size-Width 6.1 mm
Number of Positions 64
Size-Length 35.9 mm
Number of Circuits 64
RoHS Compliant
Contact Plating Gold
Halogen Free Status Low Halogen
Number of Rows 2
Size-Height 5.3 mm
Orientation Vertical
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type PC Board Surface Mount Vertical
Gender Female
Housing Material Plastic
Housing Color White
Flammability Rating UL 94 V-0
Mated Height 10 mm 8 mm 9 mm
Pin Pitch 1 mm
Number of Contacts 64

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 8 years ago
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Verical
Datasheet 2 pages 7 years ago
Jameco
Datasheet 13 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 71439-0864
MOL 71439-0864
MLX 71439-0864
MOLE 71439-0864
MOLX 71439-0864
MOLEX INCORPORATED 71439-0864
MOLEX CONNECTOR CORPORATION 71439-0864
MOLEX CONNECTOR CORP 71439-0864
MOLEX HONG KONG CHINA LTD 71439-0864
MOLEX ELECTRONICS 71439-0864
MXA 71439-0864
MOLEX PREMISE NETWORK 71439-0864
MOLEX INTERCONNECT GMBH 71439-0864
MOLEX GMBH 71439-0864
Molex Taiwan Ltd 71439-0864
MOLEX INDUSTRIAL 71439-0864
MOELX 71439-0864
MOLEX INTERCONNECT 71439-0864
MOLEX ELEKTRONIK GMBH 71439-0864
MOLEX CONNECTOR 71439-0864
MOLEX-ETC 71439-0864
GWCONNECT BY MOLEX 71439-0864
MOLEX / Rohs 71439-0864
MOLEX JAPAN COMPANY LIMITED 71439-0864
MOLEX INDUSTRIAL HDC 71439-0864
Molex, LLC 71439-0864

Search for other parts like 71439- »