Molex 71436-2564

Mezzanine 1mm BTB Plg 30 SAu 64Ckt


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
93M3998 0 ··
USD
8.68 8.68 8.68 7.30 5.76
Heilind Electronics
MOL71436-2564 0 ··
Heilind Asia
MOL71436-2564 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
71436-2564 12,684 ··
Ewing Components
714362564 48,100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
71436-2564 Contact ··

Descriptions

1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Tube Packaging
Molex
Mezzanine 1mm BTB Plg 30 SAu 64Ckt
Newark
MEZZANINE 1MM BTB PLG 30 SAU 4CKT
Heilind Electronics
MEZZANINE 1MM BTB PLG 30 SAU 4CKT
Heilind Asia

Technical Specifications

Mated Height 13 mm 12 mm 10 mm 15 mm
Orientation Vertical
Current Rating 1 A
Halogen Free Status Low Halogen
Glow Wire Compliant Non-Compliant
Number of Rows 2
Number of Circuits 64
Lifecycle Status Active
RoHS Compliant

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 2 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Alternate Names

MOLEX INC 71436-2564
MOL 71436-2564
MLX 71436-2564
MOLE 71436-2564
MOLX 71436-2564
MOLEX INCORPORATED 71436-2564
MOLEX CONNECTOR CORPORATION 71436-2564
MOLEX CONNECTOR CORP 71436-2564
MOLEX HONG KONG CHINA LTD 71436-2564
MOLEX ELECTRONICS 71436-2564
MXA 71436-2564
MOLEX PREMISE NETWORK 71436-2564
MOLEX INTERCONNECT GMBH 71436-2564
MOLEX GMBH 71436-2564
Molex Taiwan Ltd 71436-2564
MOLEX INDUSTRIAL 71436-2564
MOELX 71436-2564
MOLEX INTERCONNECT 71436-2564
MOLEX ELEKTRONIK GMBH 71436-2564
MOLEX CONNECTOR 71436-2564
MOLEX-ETC 71436-2564
GWCONNECT BY MOLEX 71436-2564
MOLEX / Rohs 71436-2564
MOLEX JAPAN COMPANY LIMITED 71436-2564
MOLEX INDUSTRIAL HDC 71436-2564
Molex, LLC 71436-2564

Search for other parts like 71436- »