Molex 71436-2464

Plug 1.0mm Mezz IEEE 1386 , SMT, vert, 64w | Molex Incorporated 71436-2464
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Positions64
Number of Rows2
OrientationVertical
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Lead Pitch1 mm
Pitch1 mm
Row Spacing1.4 mm
Stack Height8 mm

Documents

Download datasheets and manufacturer documentation for Molex 71436-2464.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-24.90%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71436-2464.

Related Parts

Descriptions

Descriptions of Molex 71436-2464 provided by its distributors.

Plug 1.0mm Mezz IEEE 1386 ,SMT, vert, 64w | Molex Incorporated 71436-2464
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug
1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Embossed
Connector, Stacking, Header, 64Pos, 2Row; Product Range:Pmc Mezzanine 71436 Series; No. Of Contacts:64Contacts; Gender:Header; Pitch Spacing:1Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Rohs Compliant: Yes |Molex 71436-2464

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 071436-2464
  • 0714362464
  • 71436-2464.
  • 714362464

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Positions64
Number of Rows2
OrientationVertical
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Lead Pitch1 mm
Pitch1 mm
Row Spacing1.4 mm
Stack Height8 mm

Documents

Download datasheets and manufacturer documentation for Molex 71436-2464.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago