Molex 71436-2164

Board-To-Board Connector, Mezzanine 71436 Series, Solder, Plug, 64, 1 mm, Gold Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
714362164 53,432 Buy Now »
USD
1.98 1.92 1.65 1.65 1.65
Verical 2
71436-2164 53,432 Buy Now »
USD
1.67 1.67 1.67
71436-2164 3,249 Buy Now »
USD
1.84 1.84 1.81
Carlton-Bates
78068782977 0 ··
USD
2.45 2.45 2.45 2.45 2.45
Newark
59H4013 586 Buy Now »
USD
6.51 5.69 4.74 3.45 3.28
Chip One Stop Japan
C1S516500096451 376 Buy Now »
JPY
287.00 206.00 170.00 169.00 169.00
TTI
71436-2164 11,256 Buy Now »
USD
2.23 2.23 2.23
Mouser
538-71436-2164 794 Buy Now »
USD
6.51 5.69 4.74 3.45 3.45
Onlinecomponents.com
714362164 975 Buy Now »
USD
2.30 2.30 1.99 1.96 1.80
Heilind Electronics
MOL71436-2164 5,143 Buy Now »
USD
1.84 1.74 1.71
Chip One Stop Global 2
C1S516501020367 3,249 Buy Now »
JPY
315.00 315.00 315.00 315.00 231.00
C1S516500453568 3,349 Buy Now »
JPY
453.00
Master Electronics
714362164 649 ··
USD
2.30 2.30 1.99 1.96 1.80
Heilind Asia
MOL71436-2164 238 Buy Now »
USD
2.91 2.80 2.80
Dachs
71436-2164 100 ··
Bisco
71436-2164 13 Buy Now »
Allied Electronics
70357945 54 Buy Now »
USD
2.07 1.97 1.78 1.78 1.78
Interstate Connecting Components
71436-2164 5,143 Buy Now »
Power and Signal Group
71436-2164 0 ··
Farnell
9734309 1,161 Buy Now »
GBP
4.17 3.60 2.93 2.51 2.41
element14 APAC
9734309 936 Buy Now »
SGD
9.14 8.77 7.31 5.30 4.93
Electro Sonic
714362164 3,249 Buy Now »
USD
2.44 2.44 2.11 2.08 1.91
RS Components
4477173 249 Buy Now »
GBP
4.45 4.45 3.75 3.03 3.03
Avnet Europe
71436-2164 1,013 Buy Now »
EUR
2.56 2.16 2.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
71436-2164 323 Buy Now »
USD
10.29 5.14 4.80 4.46 4.46
Gerber
71436-2164 36 Buy Now »
USD
3.75 3.75 3.75 3.75 3.75
Freelance Electronics
71436-2164 3 Buy Now »
USD
2.01 2.01 2.01 2.01 2.01
Freedom EMG
714362164 17 ··
EarthTron
71436-2164 196 ··
STLAA.com
71436-2164 24 ··
4 Star Electronics
71436-2164 404 Send RFQ »
Ewing Components
714362164 49,879 Send RFQ »
IBS Electronics
71436-2164 9 ··
Abacus Technologies
71436-2164 3,144 ··
Tencell
71436-2164 4,766 Buy Now »
USD
1.98 1.98 1.98 1.98 1.95
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
71436-2164 Contact Send RFQ »
Bristol Electronics
71436-2164 Contact Buy Now »
Chip 1 Exchange
71436-2164 Contact ··
North Star Micro
71436-2164 Contact ··
Touchstone Systems
71436-2164 Contact Send RFQ »
TransparentC
71436-2164 Contact ··
SemiconductorPLUS
71436-2164 Contact ··
XS Micro
71436-2164 Contact ··

Descriptions

Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube
Chip One Stop Japan
Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row
Mouser
MEZZANINE 1MM BTB PLG 30 SAU
Interstate Connecting Components
MEZZANINE 1MM BTB PLG 30 SAU
Heilind Asia
Conn; Rect/PCB; Header; 1.00mm Pitch; B2B; 64 Pos; SMT; Rt Ang; Gold Plated
Allied Electronics
Conn Board to Board PL 64 POS 1mm Solder ST SMD Tube
Chip One Stop Global
1.00mm (.039") Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm (.329") Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76µm (30µ") Gold (Au) Selective Plating, Tube
Power and Signal Group
MEZZANINE 1MM BTB PLG 30 SA
Onlinecomponents.com
Board-To-Board Connector, Mezzanine 71436 Series, Solder, Plug, 64, 1 mm, Gold Plated Contacts
Newark
1.00MM PLG 02X32P VT SMT
TTI
MEZZANINE 1MM BTB PLG 30 SAU
Heilind Electronics
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Tube
Molex
Mezzanine 1mm BTB Plg 30SAu 6
Master Electronics
64 way stacking SMT header 10mm H
RS Components
Pin Header PCB - Vertical 64P
Carlton-Bates
CONNECTOR, HEADER, THT, 1MM, 64WAY
Farnell
71436-2164 HEADER, SMT, 1 0MM HEIGHT, 64WAY ROHS
IBS Electronics
CONNECTOR, HEADER, THT, 1MM, 64WAY
element14 APAC

Technical Specifications

Number of Rows 2
Pin Pitch 1 mm
Color Natural
Number of Circuits 64
Voltage Rating (DC) 100 V
Contact Material Phosphor Bronze
Voltage Rating (AC) 100 V
Mounting Type Surface Mount PCB Vertical
Lead-Free Status Lead Free
Size-Length 35.89 mm
Size-Height 10 mm
Current Rating 1 A
RoHS Compliant
Halogen Free Status Low Halogen
Housing Material Thermoplastic
Mated Height 9 mm 11 mm 14 mm
Orientation Vertical
Size-Width 6.1 mm
Number of Positions 64
Housing Color White
Gender Male
Insulation Resistance 1 GΩ
Glow Wire Compliant Non-Compliant
Lifecycle Status Active
Contact Resistance 30 mΩ
Number of Contacts 64
Contact Plating Gold
Flammability Rating UL 94 V-0

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 15 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Jameco
Datasheet 15 pages 10 years ago
Digi-Key
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 71436-2164
MOL 71436-2164
MLX 71436-2164
MOLE 71436-2164
MOLX 71436-2164
MOLEX INCORPORATED 71436-2164
MOLEX CONNECTOR CORPORATION 71436-2164
MOLEX CONNECTOR CORP 71436-2164
MOLEX HONG KONG CHINA LTD 71436-2164
MOLEX ELECTRONICS 71436-2164
MXA 71436-2164
MOLEX PREMISE NETWORK 71436-2164
MOLEX INTERCONNECT GMBH 71436-2164
MOLEX GMBH 71436-2164
Molex Taiwan Ltd 71436-2164
MOLEX INDUSTRIAL 71436-2164
MOELX 71436-2164
MOLEX INTERCONNECT 71436-2164
MOLEX ELEKTRONIK GMBH 71436-2164
MOLEX CONNECTOR 71436-2164
MOLEX-ETC 71436-2164
GWCONNECT BY MOLEX 71436-2164
MOLEX / Rohs 71436-2164
MOLEX JAPAN COMPANY LIMITED 71436-2164
MOLEX INDUSTRIAL HDC 71436-2164
Molex, LLC 71436-2164

Search for other parts like 71436- »