Molex 71436-0164

64 way stacking SMT header, 8mm H | Molex Incorporated 71436-0164
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals64
PlatingTin
Technical
Connector TypePlug
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth6.1 mm
Height6.6 mm
Lead Pitch1 mm
Length35.9 mm
Mated Stacking Heights8 mm
Pitch1 mm
Stack Height8 mm
Width35.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 71436-0164.

Molex
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page22 years ago
Datasheet2 pages12 years ago
Datasheet2 pages22 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
TME
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-13.69%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71436-0164.

Related Parts

Descriptions

Descriptions of Molex 71436-0164 provided by its distributors.

64 way stacking SMT header,8mm H | Molex Incorporated 71436-0164
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port Tube
CONNECTOR, STACKING, HEADER, 64POS, 2ROW
Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT
Cross Referenced to MOLEX - Part MOL71436-0164
MEZZANINE 1MM BTB PLG 30SAU 64 <CA
1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, Tube Packaging

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714360164
  • 71436-0164.
  • 714360164

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals64
PlatingTin
Technical
Connector TypePlug
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Circuits64
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth6.1 mm
Height6.6 mm
Lead Pitch1 mm
Length35.9 mm
Mated Stacking Heights8 mm
Pitch1 mm
Stack Height8 mm
Width35.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 71436-0164.

Molex
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page22 years ago
Datasheet2 pages12 years ago
Datasheet2 pages22 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
TME
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago