Molex 71433-0002

Connector Accessories Screw Lock Straight Steel Nickel Ultra+™ Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package197
Housing MaterialSteel
MaterialSteel
MountScrew
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderFemale
Number of Circuits68
Number of Rows2
OrientationRight Angle
Dimensions
Diameter3.97 mm
Length9.68 mm

Documents

Download datasheets and manufacturer documentation for Molex 71433-0002.

Molex
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page7 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page10 years ago
Upverter
Datasheet13 pages6 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Jameco
Datasheet2 pages15 years ago

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 71433-0002.

Related Parts

Descriptions

Descriptions of Molex 71433-0002 provided by its distributors.

Connector Accessories Screw Lock Straight Steel Nickel Ultra+™ Bag
VHDCI FEMALE SCREWLOCK 714330002 | Molex Incorporated 71433-0002
VHDCI Jackpost, M2-by-0.4mm Internal Thread
VHDCI .8mm Connectors VHDCI FEMALE SRWLOCK M2 Thread
SCREWLOCK, VHDCI RECEPTACLE, M2 (2PCS); Accessory Type: Jack Screw; For Use With: VHDCI Receptacle Connectors; Thread Size - Metric: M2 x 0.4; Thread Size - Imperial: -; Screw Head Height: 4.68mm; Screw Length: 9.68mm; Product Range: Ultra+ VHDCI 71433 Series; SVHC: No SVHC (07-Jul-2017); External Length / Height: 4.68mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714330002
  • 71433-0002.
  • 714330002

Technical Specifications

Physical
Case/Package197
Housing MaterialSteel
MaterialSteel
MountScrew
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderFemale
Number of Circuits68
Number of Rows2
OrientationRight Angle
Dimensions
Diameter3.97 mm
Length9.68 mm

Documents

Download datasheets and manufacturer documentation for Molex 71433-0002.

Molex
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page7 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page10 years ago
Upverter
Datasheet13 pages6 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago