Preh 71430-040/0800

PLUG, DIN, 4PIN


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
71430-040/0800 Contact ยทยท

Descriptions

PLUG, DIN, 4PIN
North Star Micro

Technical Specifications

Contact Plating Tin
Number of Contacts 4
Gender Male
Current Rating 3 A
Voltage Rating (AC) 34 V
RoHS Compliant

Documents

Farnell
Datasheet 1 page
element14
Datasheet 1 page 15 years ago

Images

Alternate Names

PREH ELEC 71430-040/0800
PREH ELECTRONIC IND INC 71430-040/0800
PREH ELECTRONICS IND 71430-040/0800

Search for other parts like 71430- »