Molex 71430-0101

0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals68
Technical
Connector TypeReceptacle
Current Rating500 mA
FeaturesShielded
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-55 °C
Number of Circuits68
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)30 V
Dimensions
Depth14.65 mm
Lead Pitch800 µm
Length42.7 mm
Pitch1.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 71430-0101.

Factory Futures
Datasheet3 pages16 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet12 pages15 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Mouser
Datasheet3 pages17 years ago

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 71430-0101.

Related Parts

Descriptions

Descriptions of Molex 71430-0101 provided by its distributors.

0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
Conn VHDCI RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal Ultra+™ 1 Port Tube
Pin and Socket Header PCB - Right-Angle 68P
Scsi Bus Terminator,plug,68 Contacts,skt,0.031 Pitch,m2X0.4 Rohs Compliant: Yes |Molex 71430-0101
VHDCI .8mm Connectors 68 Ckt R/A Recept 0.8mm
RECEPTACLE, RIGHT ANGLE, 68WAY
CONN VHDCI RCPT 68POS R/A SOLDER

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714300101
  • 71430.0101
  • 714300101

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals68
Technical
Connector TypeReceptacle
Current Rating500 mA
FeaturesShielded
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-55 °C
Number of Circuits68
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)30 V
Dimensions
Depth14.65 mm
Lead Pitch800 µm
Length42.7 mm
Pitch1.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 71430-0101.

Factory Futures
Datasheet3 pages16 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet12 pages15 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago