Molex 71430-0013

D Type Connector, 68 Contact(s), Female, 0.031 inch Pitch, Solder Terminal, M3, Receptacle
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)300.3 kV
Min Operating Temperature-55 °C
Number of Circuits68
Number of Contacts68
Number of Rows2
OrientationRight Angle
Schedule B8536695050
TerminationThrough Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth14.65 mm
Height6.41 mm
Length42.7 mm
Pitch800 µm
Width6.28 mm

Documents

Download datasheets and manufacturer documentation for Molex 71430-0013.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages11 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages10 years ago
Datasheet12 pages15 years ago
Datasheet2 pages8 years ago
Upverter
Technical Drawing9 pages4 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Farnell
Datasheet3 pages16 years ago

Supply Chain

Country of OriginMX

Engineering Resources

View Evaluation kits and Reference designs for Molex 71430-0013.

Related Parts

Descriptions

Descriptions of Molex 71430-0013 provided by its distributors.

D Type Connector, 68 Contact(s), Female, 0.031 inch Pitch, Solder Terminal, M3, Receptacle
Conn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal Ultra+™ 1 Port Tube
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, 68 Circuits, PC Tail Length 2.08mm, Shield with Enhanced Ground Tabs, No Screwlocks
CONNECTOR, VHDCI, RCPT, 68POS, TH; No. of Contacts: 68Contacts; Gender: Receptacle; Connector Type: VHDCI; Contact Termination Type: Through Hole; Product Range: Ultra+ VHDCI 71430 Series; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (07-Jul-2017); Connector Mounting Orientation: PCB; Contact Termination: Through Hole Right Angle; Current Rating: 0.5A; Flammability Rating: UL94V-0; Material: High Temp. Thermoplastic; No. of Mating Cycles: 500; Operating Temperature Max: 85°C; Operating Temperature Min: -55°C; Termination Method: Solder; Voltage Rating VAC: 30V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714300013
  • 714300013

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)300.3 kV
Min Operating Temperature-55 °C
Number of Circuits68
Number of Contacts68
Number of Rows2
OrientationRight Angle
Schedule B8536695050
TerminationThrough Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth14.65 mm
Height6.41 mm
Length42.7 mm
Pitch800 µm
Width6.28 mm

Documents

Download datasheets and manufacturer documentation for Molex 71430-0013.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages11 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages10 years ago
Datasheet12 pages15 years ago
Datasheet2 pages8 years ago
Upverter
Technical Drawing9 pages4 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Farnell
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago