Molex 71430-0008

0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals68
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-55 °C
Number of Circuits68
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)30 V
Dimensions
Depth14.65 mm
Height6.41 mm
Lead Pitch800 µm
Length42.7 mm
Pitch1.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 71430-0008.

Factory Futures
Datasheet3 pages16 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet6 pages4 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages12 years ago
DigiKey
Datasheet3 pages20 years ago

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 71430-0008.

Related Parts

Descriptions

Descriptions of Molex 71430-0008 provided by its distributors.

0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
Connector VHDCI Receptacle 68 Position 1.6mm Solder Right Angle Through Hole 68 Terminal
Scsi Bus Terminator,plug,68 Contacts,skt,0.031 Pitch,m2X0.4 Rohs Compliant: Yes
Conn IEEE 1386 RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Pin and Socket Header PCB - Right-Angle 68P
VHDCI .8mm Connectors 68 Ckt R/A Recept 0.8mm w/ Screwlock
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, M2x0.4, Receptacle
71430-0008 CONN RECEPT R/ A .8MM 68POS PCB RoHS
VHDCI 08MM RA Rec WScrewlocks 68Ckt
CONNECTOR, VHDCI, RCPT, 68POS, TH
VHDCI 0.8MM RA REC W/SCREWLOCK
Connector, VHDCI, RCPT, 68POS, TH; No. of Contacts:68Contacts; Gender:Receptacle; Connector Type:VHDCI; Contact Termination Type:Through Hole;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714300008
  • 71430-0008..
  • 714300-008
  • 714300008

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals68
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-55 °C
Number of Circuits68
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)30 V
Dimensions
Depth14.65 mm
Height6.41 mm
Lead Pitch800 µm
Length42.7 mm
Pitch1.6 mm

Documents

Download datasheets and manufacturer documentation for Molex 71430-0008.

Factory Futures
Datasheet3 pages16 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages11 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet6 pages4 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages12 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago