WAGO 713-1426

WAGO 713-1426 6 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Insulation MaterialPolyphthalamide
Technical
Connector TypePlug
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Rows2
Dimensions
Height17.1 mm
Length13.5 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for WAGO 713-1426.

element14 APAC
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 713-1426.

Related Parts

Descriptions

Descriptions of WAGO 713-1426 provided by its distributors.

WAGO 713-1426 6 x 2 Pole 3.5mm 10A MCS Horizontal PCB Male Header Black
Tht Male Header, 2-Row; 0.8 X 0.8 Mm Solder Pin; Angled; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 2 X 6-Pole; Black |Wago 713-1426
TERMINAL BLOCK, HEADER, 12POS, R/A, BLK; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 10A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-J
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 12 / Current Rating A = 10 / Voltage Rating V = 160 / Legend = None / Approvals = CCA / Approvals = CSA / Approvals = KEMA-KEUR / Approvals = UL / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Right Angle / Series = 713

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Insulation MaterialPolyphthalamide
Technical
Connector TypePlug
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Rows2
Dimensions
Height17.1 mm
Length13.5 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for WAGO 713-1426.

element14 APAC
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant