WAGO 713-1412/117-000

Pin header, 24 pole, pitch 3.5 mm, straight, black, 713-1412/117-000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Insulation MaterialPolyphthalamide
Technical
Connector TypePlug
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Rows2
Dimensions
Height15.9 mm
Length13.3 mm
Width52.1 mm

Documents

Download datasheets and manufacturer documentation for WAGO 713-1412/117-000.

Burklin Elektronik
Datasheet5 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for WAGO 713-1412/117-000.

Descriptions

Descriptions of WAGO 713-1412/117-000 provided by its distributors.

Pin header, 24 pole, pitch 3.5 mm, straight, black, 713-1412/117-000
Wago Series 713 713-1412/117-000 - 713-1412/117-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Insulation MaterialPolyphthalamide
Technical
Connector TypePlug
Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Rows2
Dimensions
Height15.9 mm
Length13.3 mm
Width52.1 mm

Documents

Download datasheets and manufacturer documentation for WAGO 713-1412/117-000.

Burklin Elektronik
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant