Molex 71226-2025

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Liquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 71226-2025.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
DigiKey
Datasheet2 pages16 years ago
Newark
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71226-2025.

Related Parts

Descriptions

Descriptions of Molex 71226-2025 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST Thru-Hole Tray
Ffc/Fpc Connector, 20 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
1.00mm FFC/FPC Connectors 1.0MM RECEPT. 20 CKT Vert, ZIF
1.00mm Pitch ZIF Receptacle, Vertical, without FFC Retention Barbs, 2.25mm PC Tail Length, without Plastic Polarizing Peg, 20 Circuits
Ffc/Fpc Connector, Receptacle 20Pos 1Row; Pitch Spacing:1Mm; No. Of Contacts:20Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. Of Rows:1 Row; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 71226-2025

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0712262025
  • 712262025

Technical Specifications

Physical
Actuator MaterialGlass, Liquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Lead Pitch1 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 71226-2025.

Molex
Datasheet2 pages16 years ago
Master Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
DigiKey
Datasheet2 pages16 years ago
Newark
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago