Teledyne Relays 712-26

Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-5
Contact MaterialGold, Metal
MountPCB, Through Hole
Number of Pins8
Technical
Capacitance400 fF
Coil Current16.99 mA
Coil Power450 mW
Coil Resistance1.56 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Resistance250 mΩ
Current Rating1 A
Frequency1 GHz
Max Operating Temperature85 °C
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time4 ms
Power Consumption450 mW
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Depth9.4 mm
Height6.985 mm
Lead Length19 mm
Length9.4 mm

Documents

Download datasheets and manufacturer documentation for Teledyne Relays 712-26.

Master Electronics
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Mouser
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-3.33%

Engineering Resources

View Evaluation kits and Reference designs for Teledyne Relays 712-26.

Related Parts

Descriptions

Descriptions of Teledyne Relays 712-26 provided by its distributors.

Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
Relay, Commercial, DPDT, 0.4 pF (Typ.) (Intercontact), 26.5 VDC (Nom.), TO-5 | Teledyne Relays 712-26
Commercial Centigrid and TO-5 Relays 26V,DC-1GHz,.15W

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Technical Specifications

Physical
Case/PackageTO-5
Contact MaterialGold, Metal
MountPCB, Through Hole
Number of Pins8
Technical
Capacitance400 fF
Coil Current16.99 mA
Coil Power450 mW
Coil Resistance1.56 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Resistance250 mΩ
Current Rating1 A
Frequency1 GHz
Max Operating Temperature85 °C
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Number of Contacts2
Operate Time4 ms
Power Consumption450 mW
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Depth9.4 mm
Height6.985 mm
Lead Length19 mm
Length9.4 mm

Documents

Download datasheets and manufacturer documentation for Teledyne Relays 712-26.

Master Electronics
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Mouser
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant