Amphenol Communications Solutions 7112S0815X01LF

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGXT, Gold
Housing MaterialPolyamide
MountStandard, Surface Mount
Technical
Connector TypeConnector
Current Rating1 A
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth30 mm
Length20 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7112S0815X01LF.

element14 APAC
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages17 years ago
_legacy Avnet
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 7112S0815X01LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 7112S0815X01LF provided by its distributors.

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Memory Card Connectors 6P SMT CARD CONN
Connectors for Portable Environments, hinge and cover Lead Free
7112S0815X01LF-SIM CARD CNR S08 LF | Amphenol FCI (Amphenol CS) 7112S0815X01LF
L-845/722 Hex Wrench Installation Tool
CONNECTOR, SIM, HINGED, 6POS; Memory / Card Type:SIM; Insert & Eject Mechanism:Hinged; No. of Contacts:6Contacts; Contact Material:Copper Alloy; Contact Plating:Gold over Palladium Nickel Plated Contacts; Product Range:S08 Series

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact PlatingGXT, Gold
Housing MaterialPolyamide
MountStandard, Surface Mount
Technical
Connector TypeConnector
Current Rating1 A
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Depth30 mm
Length20 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 7112S0815X01LF.

element14 APAC
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages17 years ago
_legacy Avnet
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant