RAF Hardware 7109-SS

Washer Face Thumb Screw, 7/16HD X 3/8 TL X 10-32 Thd | RAF 7109-SS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialStainless Steel
MountScrew
Technical
PackagingBulk
Schedule B7318152000

Documents

Download datasheets and manufacturer documentation for RAF Hardware 7109-SS.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Inventory History

3 month trend:
-14.22%

Engineering Resources

View Evaluation kits and Reference designs for RAF Hardware 7109-SS.

Descriptions

Descriptions of RAF Hardware 7109-SS provided by its distributors.

Washer Face Thumb Screw,7/16HD X 3/8 TL X 10-32 Thd | RAF 7109-SS
Screw Thumb Diamond Knurl-HD 10-32-THD 3in/8in-LG Stainless Steel
Thumb Screw, #10-32 Thread Size, Stainless Steel, 3/8 in Lg
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Washer Face Thumb Screw, Ss,10-32 , 0.375 "; Thread Size - Imperial:10-32; Thread Size - Metric:-; Screw Length:0.375"; Fastener Plating:-; Fastener Material:Stainless Steel; Screw Head Style:Thumb; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 7109-SS

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF ELECTRONIC HARDWARE
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7109SS

Technical Specifications

Physical
MaterialStainless Steel
MountScrew
Technical
PackagingBulk
Schedule B7318152000

Documents

Download datasheets and manufacturer documentation for RAF Hardware 7109-SS.

Farnell
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago