C&K Components 7105MD9ABE

Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
7105MD9ABE 26 Buy Now »
USD
3.58 3.33 3.33 3.33
7105MD9ABE 300 Buy Now »
USD
6.67 6.67 6.67 6.67
Arrow
7105MD9ABE 26 Buy Now »
USD
3.97 3.73 3.30 3.26 3.23
Digi-Key
CKN1172-ND 291 Buy Now »
USD
7.55 7.17 6.60 5.00 4.91
Avnet
7105MD9ABE 0 ··
USD
6.85 6.70 4.59 4.59 4.59
Chip One Stop Japan
C1S146000085686 26 Buy Now »
JPY
602.00 579.00 579.00 579.00 579.00
TTI
7105MD9ABE 194 Buy Now »
USD
5.18 5.18 5.18 5.18 5.18
Onlinecomponents.com
7105MD9ABE 300 Buy Now »
USD
6.67 6.67 4.06 3.32 3.09
Master Electronics
7105MD9ABE 264 ··
USD
6.67 6.67 4.06 3.32 3.09
Newark 2
40M5483 0 ··
USD
8.45 8.45 6.90 6.24 6.24
99K0360 28 Buy Now »
USD
2.01 2.01 2.01 2.01 2.01
Mouser
611-7105-051 26 Buy Now »
USD
5.57 5.57 4.91 4.52 4.52
Sager Electronics
7105MD9ABE 0 ··
USD
7.95 7.95 6.11 5.17 5.17
Allied Electronics
E1182706 n/s Buy Now »
USD
6.99 6.99 6.99
Farnell
9575480 0 ··
GBP
3.46 3.46 3.18 2.69 2.28
element14 APAC
9575480 0 ··
SGD
8.72 8.72 7.69 7.08 7.08
Electro Sonic
7105MD9ABE 300 Buy Now »
USD
7.07 7.07 4.30 3.52 3.28
Avnet Europe
7105MD9ABE 0 ··
EUR
5.81 4.98 4.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
7105MD9ABE 185 Buy Now »
USD
7.01 7.01 7.01 7.01 7.01
Quest
7105MD9ABE 27 Buy Now »
USD
8.59 4.29 4.29 4.29 4.29
Heilind Electronics
AMP2-1825137-4 377 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7105MD9ABE Contact ··
Touchstone Systems
7105MD9ABE Contact Send RFQ »
XS Micro
7105MD9ABE Contact ··

Descriptions

SWITCH TOGGLE SPDT 0.4VA 20V
Digi-Key
Toggle Switch; Switch Operation:(On)-Off-(On); Circuitry:SP3T; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes; Switch Features:Bat ;RoHS Compliant: Yes
Newark
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Chip One Stop Japan
SWITCH TOGGLE SPDT R/A PCB .4VA
North Star Micro
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Verical
SWITCH, PCB, SPDT; Series:7000; Switch Function Type:SPDT Mom-Off-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:THT; Bush Diameter:6.22mm; Bush Thread Length:7.31mm; Contact Material:Gold; External Depth:12.7mm; External Length / Height:6.86mm; Height:6.86mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Power, Switching VA Max:0.4VA; Resistance, Contact:10mohm; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Thread Size:1/4 - 40; Width, External:12.7mm
Farnell
Cross Referenced to TE CNTY - AMP - Part AMP2-1825137-4
Heilind Electronics
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Sager Electronics
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Diameter:6.22mm; Bush Thread Length:7.31mm; Contact Configuration:SPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:20V; Contact Voltage DC Nom:20V; External Depth:12.7mm; External Length / Height:6.86mm; External Width:12.7mm; Height:6.86mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:7000; Switch Operation:(On)-Off-(On); Switching Power Max:0.4VA; Terminal Type:Through Hole; Thread Size:1/4 - 40
element14 APAC
Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Avnet
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins
Allied Electronics

Technical Specifications

RoHS Compliant
Contact Plating Gold
Size-Height 6.86 mm
Contact Material Gold
REACH SVHC Compliance No SVHC
Contact Resistance 10 mΩ
Mounting Type PC Board Through Hole
Lead-Free Status Lead Free
Contacts Type SPDT

Documents

Arrow
Datasheet 14 pages 4 years ago
Farnell
Datasheet 14 pages
Datasheet 16 pages 17 years ago
Electro Sonic
Datasheet 14 pages 2 years ago
Datasheet 14 pages 4 years ago
Digi-Key
Datasheet 15 pages 13 years ago
Onlinecomponents.com
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 7105MD9ABE
CKCOMP 7105MD9ABE
C&K COMPONENTS INC 7105MD9ABE
C&K SWITCHES 7105MD9ABE
C&K SWITCH 7105MD9ABE
C & K COMPONENT 7105MD9ABE
C&K COMPONEN 7105MD9ABE
C AND K COMPONENTS 7105MD9ABE
C&K Components Corp 7105MD9ABE
C&K/ITT CANNON 7105MD9ABE
C&K COMPO 7105MD9ABE
C AND K 7105MD9ABE
ITTE 7105MD9ABE
C & K COMPON 7105MD9ABE
C&K COMPONENTS (VA) 7105MD9ABE
C&K Switc 7105MD9ABE
C&K Components (Schadow) 7105MD9ABE
ITT/C&K 7105MD9ABE
C & K Components Incorporated 7105MD9ABE
C & K TECH 7105MD9ABE
C&K/NONE 7105MD9ABE
C & K 7105MD9ABE
C&K/ITT 7105MD9ABE
C & K COM 7105MD9ABE
ITT Industries Cannon Switch / C&K 7105MD9ABE

Search for other parts like 7105MD »