C&K Components 7105J2ABE2

Switch Rocker Mom OFF Mom SPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth36.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7105J2ABE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7105J2ABE2.

Related Parts

Descriptions

Descriptions of C&K Components 7105J2ABE2 provided by its distributors.

Switch Rocker Mom OFF Mom SPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk
Toggle Switch, Spdt, Momentary, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Lever Actuator,
Rocker |C&k Components 7105J2ABE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Power Rating400 mW
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth36.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7105J2ABE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago