C&K Components 7103J51ZQE22

Switch, Small Rocker W/bezel, SPDT, On-off-on, 5A@120VAC Or 28VDC; 2A@250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPCB, Panel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth15.62 mm
Length19.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7103J51ZQE22.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages7 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
Future Electronics
Datasheet22 pages12 years ago
_legacy Avnet
Datasheet22 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages8 years ago
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-38.44%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7103J51ZQE22.

Related Parts

Descriptions

Descriptions of C&K Components 7103J51ZQE22 provided by its distributors.

Switch, SMALL Rocker W/BEZEL, SPDT, ON-OFF-ON, 5A@120VAC OR 28VDC; 2A@250VAC
Switch Rocker ON OFF ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
with Rocker with Frame actuator Solder lug terminals. Actuator/Frame Black / Black color.
Rocker Switch; Circuitry:SP3T; Contact Current Max:5A; Mounting Type:Panel; Switch Features:Raised Rocker Actuator; Switch Function:SP3T; Features:

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPCB, Panel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth15.62 mm
Length19.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7103J51ZQE22.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages7 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
Future Electronics
Datasheet22 pages12 years ago
_legacy Avnet
Datasheet22 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages8 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago