C&K Components 7103J1ABE2

Switch Rocker ON OFF ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating400 mA
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth25.22 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7103J1ABE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages7 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7103J1ABE2.

Related Parts

Descriptions

Descriptions of C&K Components 7103J1ABE2 provided by its distributors.

Switch Rocker ON OFF ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
Rocker Switch, Spdt, On-Off-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, Long Rocker
Rocker Switch,right Angle,spdt,on-Off-On,r Angle Pc Tail Terminal,rocker,pcb Hole Count:5 |C&k Components 7103J1ABE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating400 mA
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Off-On
TerminationPC Pins
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth25.22 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7103J1ABE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages7 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago