C&K Components 7101SYCQE22

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSP, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYCQE22.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7101SYCQE22.

Related Parts

Descriptions

Descriptions of C&K Components 7101SYCQE22 provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
7000 Series 5 A SP On-None-On PC Through Hole Toggle Switch
C&K Series-7000 Toggle Switch 7101SYCQE22

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSP, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYCQE22.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago