C&K Components 7101SHZBE

Standard Round 7000 Panel Mount Bulk Toggle Switch 10.67mm 0.4VA AC/DC 20V -30C~85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SHZBE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7101SHZBE.

Related Parts

Descriptions

Descriptions of C&K Components 7101SHZBE provided by its distributors.

Standard Round 7000 Panel Mount Bulk Toggle Switch 10.67mm 0.4VA AC/DC 20V -30C~85C
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
C&K Series-7000 Toggle Switch 7101SHZBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101 SHZBE

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SHZBE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago