C&K Components 7101MD9AV2BE

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
7101MD9AV2BE 6,013 Buy Now »
USD
5.32 5.21 4.71 4.71 4.71
Arrow
7101MD9AV2BE 1,134 Buy Now »
USD
1.86 1.82 1.56 1.23 1.22
Verical 2
7101MD9AV2BE 1,134 Buy Now »
USD
1.65 1.34 1.34
7101MD9AV2BE 82 Buy Now »
USD
5.09 4.79 4.79 4.79
Digi-Key
CKN1059-ND 789 Buy Now »
USD
5.38 5.12 4.74 3.46 3.39
Newark 2
40M4954 61 Buy Now »
USD
8.58 8.58 7.01 6.33 6.33
87K3123 0 ··
USD
4.06 4.06 3.38 2.91 2.91
Chip One Stop Japan
C1S146000085835 1,134 Buy Now »
JPY
232.00 218.00 157.00 139.00 139.00
Mouser
611-7101-061 705 Buy Now »
USD
5.04 5.04 4.46 3.40 3.37
Onlinecomponents.com
7101MD9AV2BE 1,078 Buy Now »
USD
1.72 1.72 1.46 1.28 1.23
Master Electronics
7101MD9AV2BE 940 ··
USD
1.72 1.72 1.46 1.28 1.23
Sager Electronics
7101MD9AV2BE 849 Buy Now »
USD
5.98 5.98 5.23 4.94 4.94
Chip One Stop Global
C1S146000085835 82 Buy Now »
JPY
419.00 418.00 416.00 416.00 416.00
Future Electronics
7101MD9AV2BE 188 Buy Now »
USD
1.40 1.40 1.35 1.35
TTI
7101MD9AV2BE 1,763 Buy Now »
Allied Electronics
70128561 534 Buy Now »
USD
4.14 4.08 3.73 3.63 3.63
PEI Genesis
7101MD9AV2BE 0 ··
Farnell
9575502 478 Buy Now »
GBP
3.34 3.34 2.91 2.31 2.17
element14 APAC
9575502 470 Buy Now »
SGD
8.15 8.15 7.22 5.50 5.45
Electro Sonic
7101MD9AV2BE 1,078 Buy Now »
USD
1.82 1.82 1.55 1.36 1.30
Avnet Europe
7101MD9AV2BE 500 Buy Now »
EUR
4.38 4.38 1.59 1.35 1.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
7101MD9AV2BE 1 Buy Now »
USD
3.15 3.15 3.15 3.15 3.15
STLAA.com
7101MD9AV2BE 16 ··
Gerber
7101MD9AV2BE 694 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
7101MD9AV2BE Contact Send RFQ »
North Star Micro
7101MD9AV2BE Contact ··
TransparentC
7101MD9AV2BE Contact ··
XS Micro
7101MD9AV2BE Contact ··

Descriptions

Switch, PC-MT TOG, PC TER/VER. R-ANGLE MTG, SPDT, ON-NONE-ON, 2A@250VAC
Allied Electronics
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Sager Electronics
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Chip One Stop Global
7000 Series 5 A Multi-Pole Multi-Position Miniature Rocker Switch
Future Electronics
SWITCH TOGGLE SPDT 0.4VA 20V
Digi-Key
SWITCHES, TOGGLE, SPDT, 5A, 20V
Newark
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Chip One Stop Japan
Switch Toggle ON None ON SPDT Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Avnet
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Verical
SWITCH, SPDT, 0.4VA, 20VAC/DC
element14 APAC
SWITCH, SPDT, 0.4VA, 20VAC/DC
Farnell

Technical Specifications

Contact Plating Gold
Size-Height 12.7 mm
Contact Material Gold
Contacts Type SPDT
Contact Resistance 10 mΩ
Mounting Type Through Hole PCB
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free

Documents

Allied Electronics
Datasheet 14 pages 8 months ago
Datasheet 9 pages 8 years ago
Future Electronics
Datasheet 14 pages 7 months ago
Datasheet 14 pages 2 years ago
Datasheet 14 pages 8 years ago
Electro Sonic
Datasheet 14 pages 4 years ago
Datasheet 14 pages 2 years ago
Datasheet 14 pages 2 years ago
element14 APAC
Datasheet 14 pages 3 years ago
element14
Datasheet 14 pages 6 years ago
Datasheet 14 pages 7 years ago
Datasheet 14 pages 4 years ago
Digi-Key
Datasheet 15 pages 13 years ago
Newark
Datasheet 14 pages
Onlinecomponents.com
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 7101MD9AV2BE
CKCOMP 7101MD9AV2BE
C&K COMPONENTS INC 7101MD9AV2BE
C&K SWITCHES 7101MD9AV2BE
C&K SWITCH 7101MD9AV2BE
C & K COMPONENT 7101MD9AV2BE
C&K COMPONEN 7101MD9AV2BE
C AND K COMPONENTS 7101MD9AV2BE
C&K Components Corp 7101MD9AV2BE
C&K/ITT CANNON 7101MD9AV2BE
C&K COMPO 7101MD9AV2BE
C AND K 7101MD9AV2BE
ITTE 7101MD9AV2BE
C & K COMPON 7101MD9AV2BE
C&K COMPONENTS (VA) 7101MD9AV2BE
C&K Switc 7101MD9AV2BE
C&K Components (Schadow) 7101MD9AV2BE
ITT/C&K 7101MD9AV2BE
C & K Components Incorporated 7101MD9AV2BE
C & K TECH 7101MD9AV2BE
C&K/NONE 7101MD9AV2BE
C & K 7101MD9AV2BE
C&K/ITT 7101MD9AV2BE
C & K COM 7101MD9AV2BE
ITT Industries Cannon Switch / C&K 7101MD9AV2BE

Search for other parts like 7101MD »