C&K Components 7101L2CWWBE

Switch Toggle ON None ON SPDT Round Toggle Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationWire Wrap
Throw ConfigurationSP, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length13.97 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101L2CWWBE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
_legacy Avnet
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7101L2CWWBE.

Related Parts

Descriptions

Descriptions of C&K Components 7101L2CWWBE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Switch Toggle ON None ON SPDT Round Lever Wire Wra
C&K Series-7000 Toggle Switch 7101L2CWWBE
Toggle |C&k Components 7101L2CWWBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-On
TerminationWire Wrap
Throw ConfigurationSP, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length13.97 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101L2CWWBE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
_legacy Avnet
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant