Schurter 7100.1168.13

Micro fuse 11.5 x 5 mm, 2 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 7100.1168.13
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Weight660.005248 mg
Technical
Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation450 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height8.001 mm
Length11.5062 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7100.1168.13.

Master Electronics
Datasheet5 pages6 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages7 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 7100.1168.13.

Related Parts

Descriptions

Descriptions of Schurter 7100.1168.13 provided by its distributors.

Micro fuse 11.5 x 5 mm, 2 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 7100.1168.13
Fuse, Board Mount, 2A, 250VAC/VDC RAD | Schurter 7100.1168.13
Fuses with Leads - Through Hole FRT 250F 2A F 19

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Weight660.005248 mg
Technical
Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation450 mW
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height8.001 mm
Length11.5062 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Schurter 7100.1168.13.

Master Electronics
Datasheet5 pages6 years ago
Component Distributors Inc.
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet4 pages7 years ago
Newark
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, cULus, cURus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant