Keystone 71

Battery Clip, Low Profile, Spring Rivet Mount, Steel/Nickel, 1 Cell, 9 Volt | Keystone Electronics 71

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Keystone 71.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page20 years ago
element14
Datasheet1 page23 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Agility
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Inventory History

3 month trend:
-10.61%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 71.

Descriptions

Descriptions of Keystone 71 provided by its distributors.

Battery Clip, Low Profile, Spring Rivet Mount, Steel/Nickel, 1 Cell, 9 Volt | Keystone Electronics 71
BATTERY RETAINER; Battery Sizes Accepted: PP3 (9V); No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Terminals: Screw
Battery Clip, 9V, Steel; Battery Sizes Accepted:Pp3 (9V); No. Of Batteries:1; Product Range:-; Accessory Type:Battery Clip; Battery Terminals:Screw; Body Material:Steel Rohs Compliant: Yes |Keystone 71

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71.

Documents

Download datasheets and manufacturer documentation for Keystone 71.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page20 years ago
element14
Datasheet1 page23 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Agility
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant