Grayhill 70MRCK16-EC

I/O Modules I/O Rack, Miniature, 16 channel, card edge
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Connector TypeScrew
Number of Channels16
Dimensions
Thickness55.9 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 70MRCK16-EC.

Master Electronics
Datasheet7 pages13 years ago
Newark
Datasheet7 pages16 years ago
Datasheet7 pages20 years ago
Sager Electronics
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 70MRCK16-EC.

Descriptions

Descriptions of Grayhill 70MRCK16-EC provided by its distributors.

I/O Modules I/O Rack, Miniature, 16 channel, card edge
Card Edge with Racks 4 Channel
I/O Rack; For Use With:System 50 Style Controllers; Pcb Type:16 Channel I/O Rack - Card Edge; Size:10.4 X 3.5 In; Thickness:2.2" Rohs Compliant: No |Grayhill 70MRCK16-EC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70MRCK16EC

Technical Specifications

Physical
Number of Pins16
Technical
Connector TypeScrew
Number of Channels16
Dimensions
Thickness55.9 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 70MRCK16-EC.

Master Electronics
Datasheet7 pages13 years ago
Newark
Datasheet7 pages16 years ago
Datasheet7 pages20 years ago
Sager Electronics
Datasheet7 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant