Grayhill 70G-IDC5

Digital DC Input Module 32 VDC Input Voltage - max 5 VDC Logic Voltage - nominal

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
GH3043-ND 112 Buy Now »
USD
13.94 12.39 10.53 8.52 8.24
Arrow
70G-IDC5 102 Buy Now »
USD
7.96 7.68 7.19 7.19 7.19
Verical
70G-IDC5 102 Buy Now »
USD
7.68 7.19 7.19 7.19
Newark
95F9770 73 Buy Now »
USD
12.72 11.30 9.62 7.77 7.61
Carlton-Bates
78298898927 0 ··
USD
10.32 10.32 10.32 10.32 10.32
Mouser
706-70G-IDC5 103 Buy Now »
USD
13.94 12.39 10.53 8.99 8.99
Allied Electronics
70217230 85 Buy Now »
USD
10.29 10.29 8.28 8.28 8.28
Chip One Stop Global
C1S306100033219 102 Buy Now »
USD
9.60 8.01 7.74 7.74 7.74
Sager Electronics
70G-IDC5 0 ··
USD
10.32 10.32 9.53 8.07 8.07
Avnet
70G-IDC5 0 ··
USD
8.86 8.74 7.51 7.51 7.51
Future Electronics
70G-IDC5 4 Buy Now »
USD
8.62 7.62 7.62 7.62
element14 APAC
2074620 149 Buy Now »
SGD
21.67 19.26 16.37 13.24 13.00
Farnell
2074620 73 Buy Now »
GBP
15.55 13.81 11.76 10.04 10.04
Avnet Europe
70G-IDC5 0 ··
USD
14.97 10.89 9.98 8.56 8.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
70G-IDC5 29 Buy Now »
USD
9.68 9.68 9.68 9.68 9.68
Quest
70G-IDC5 5 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
70G-IDC5 Contact ··

Descriptions

70G Series 50 mA 32 V Polarized Through Hole I/O Module
Future Electronics
Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
Avnet Europe
INPUT MODULE DC 18MA 5VDC
Digi-Key
I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contacts:SPST-NO; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current Max:50mA; Output Current Min:1mA ;RoHS Compliant: No
Newark
Module, DC Input; 3 to 32 VDC; 32 VDC (Max.); 18 mA (Max.); 5 VDC; 4.5 to 6 VDC
Allied Electronics
I/O Module Relays Input Module 32VDC 18mA 4000Vrms Thru-Hole
Chip One Stop Global
Digital DC Input Module 32 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
Carlton-Bates
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
Verical
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
Sager Electronics
ASM G5 DC INPUT MODULE
Gerber
Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
Avnet
DC Input Modules 5-Pin
North Star Micro

Technical Specifications

Number of Outputs 1
Supply Voltage (DC) 5 V
Contacts Type SPST-NO
Housing Color White
Size-Height 55.9 mm
Lead-Free Status Lead Free
Output Voltage 5 V
Output Current 1 mA (min)
RoHS Non-Compliant
Mounting Type Plug In
Current Rating 18 mA
Input Voltage (DC) 5 V
Size-Width 11.7 mm
Size-Length 48.3 mm

Documents

element14
Datasheet 2 pages 9 years ago
Datasheet 2 pages 6 years ago
Newark
Datasheet 4 pages 16 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Datasheet 2 pages 13 years ago
Future Electronics
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago

Images

Alternate Names

GRAYHILL INC 70G-IDC5
GRAY 70G-IDC5
GRA 70G-IDC5
GREYHILL 70G-IDC5
GRAYHIL 70G-IDC5
GRAYHL 70G-IDC5
GRAYH 70G-IDC5
GRAYHI 70G-IDC5
GRAYHILL INC (VA) 70G-IDC5
GRAYHILL SWITCHES 70G-IDC5
GRAYHILL INCORPORATED 70G-IDC5
GRY 70G-IDC5
GRAYHILL/NON 70G-IDC5

Search for other parts like 70G-IDC »