Abus 70AL/45 SILVER

PADLOCK, SILVER, 45MM; Shackle Clearance - Horizontal:20.5mm; Shackle Clearance - Vertical:24.5mm; Shackle Diameter:8mm;...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1777176 0 ยทยท
EUR
9.15 8.42 7.79 7.79 7.79

Descriptions

PADLOCK, SILVER, 45MM; Shackle Clearance - Horizontal:20.5mm; Shackle Clearance - Vertical:24.5mm; Shackle Diameter:8mm; Material:Aluminium; Colour:Silver; External Depth:28mm; External Length / Height:73mm; External Width:53mm; Size (mm):45mm
Farnell

Technical Specifications

Size-Width 45 mm
Color Silver
Material Aluminum
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 7 years ago

Alternate Names

ABUS SECURITY TECH 70AL/45 SILVER
ABUS USA 70AL/45 SILVER

Search for other parts like 70AL/ »