Bourns 70ADJ-2-ML0

Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
70ADJ-2-M-ND 6,385 Buy Now »
USD
1.19 1.08 0.928 0.676 0.676
Arrow
70ADJ-2-ML0 136 Buy Now »
USD
0.751 0.718 0.684 0.684 0.684
Verical 4
70ADJ-2-ML0 1,239 Buy Now »
USD
0.487 0.487
70ADJ-2-ML0 60 Buy Now »
USD
0.675 0.675 0.675
70ADJ-2-ML0 136 Buy Now »
USD
0.675 0.675 0.675
70ADJ-2-ML0 1,135 Buy Now »
USD
1.04 1.04 1.04
Avnet
70ADJ-2-ML0 0 ··
USD
0.661 0.661 0.661
Newark
01F475 1,239 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Chip One Stop Japan
C1S134600063308 136 Buy Now »
JPY
129.00 75.00 75.00 75.00
Mouser
652-70ADJ-2-ML0 220 Buy Now »
USD
1.19 1.08 0.928 0.676 0.650
TTI
70ADJ-2-ML0 120 Buy Now »
USD
0.893 0.893 0.893
Onlinecomponents.com
70ADJ2ML0 1,135 Buy Now »
USD
1.04 1.04 0.800 0.670 0.670
Master Electronics
70ADJ2ML0 998 ··
USD
1.04 1.04 0.800 0.670 0.670
Allied Electronics
70155010 0 ··
USD
0.820 0.820 0.820
Farnell
4458242 1,239 Buy Now »
GBP
1.39 1.13 0.997 0.778 0.778
element14 APAC
4458242 1,257 Buy Now »
SGD
1.85 1.69 1.45 1.06 1.06
Electro Sonic
70ADJ2ML0 1,135 Buy Now »
USD
1.10 1.10 0.848 0.710 0.710
Avnet Europe
70ADJ-2-ML0 0 ··
EUR
1.30 0.867 0.743
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
70ADJ-2-ML0 60 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
70ADJ-2-ML0 Contact ··
Touchstone Systems
70ADJ-2-ML0 Contact Send RFQ »
XS Micro
70ADJ-2-ML0 Contact ··
SemiconductorPLUS
70ADJ-2-ML0 Contact ··

Descriptions

CONN MOD 2POS MALE SMD
Digi-Key
Modular Contacts 2 Position Male SMD
Mouser
MODULAR BATTERY CONTACT, 2 WAY, 3A; Accessory Type:Modular Contact; For Use With:Cellular Telephones, PDAs, Laptop Computers, Portable Medical & Test Equipment; Contact Material:Copper Alloy; Current Per Contact:3A
element14 APAC
MODULAR CONTACT - SMD MALE
Onlinecomponents.com
MODULAR BATTERY CONTACT, 2 POSITION, 3A
Farnell
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube
Verical
MODULAR BATTERY CONTACT, 2 WAY, 3A; Contact Material:Copper Alloy; Current Per Contact:3A; Voltage Rating:30VDC; Gender:Male; No. of Contacts:2; Terminal Type:PCB Surface Mount; For Use With:Rechargeable battery packs ;RoHS Compliant: Yes
Newark
Conn Modular Contact M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube
Chip One Stop Japan
Conn Battery M 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Tube
Avnet
2 POSITION MALE
TTI
MODULAR CONTACT - SMD MALE
Master Electronics
CONN MOD 2POS MALE SMD
North Star Micro
MODULAR CONTACT - SMD MALE
Allied Electronics

Technical Specifications

Size-Height 4 mm
Packaging Tube
Lead-Free Status Contains Lead
Gender Male
Voltage Rating (DC) 30 V
Size-Length 7.7 mm
Number of Rows 1
Mounting Type Surface Mount
Number of Contacts 2
Pin Pitch 4 mm
Housing Color Black
RoHS Compliant
Contact Material Copper Alloy
Size-Width 11.2 mm
Flammability Rating UL 94 V-0
Number of Positions 2
Contact Plating Gold

Documents

Farnell
Datasheet 2 pages 11 months ago
Datasheet 2 pages 1 year ago
element14 APAC
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Arrow
Datasheet 2 pages 4 years ago
Mouser
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 1 page 13 years ago
element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Datasheet 1 page 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 70ADJ-2-ML0
BNS 70ADJ-2-ML0
BOURNES 70ADJ-2-ML0
BOU 70ADJ-2-ML0
BOURN 70ADJ-2-ML0
BOUR 70ADJ-2-ML0
TRIMPOT 70ADJ-2-ML0
BRNS 70ADJ-2-ML0
BRN 70ADJ-2-ML0
POT 70ADJ-2-ML0
BOUNS 70ADJ-2-ML0
POWER INNOVATIONS 70ADJ-2-ML0
BOURNS ELECTRONICS 70ADJ-2-ML0
BOURNS INC (VA) 70ADJ-2-ML0
BOURNS AG 70ADJ-2-ML0
POWER INNOVA 70ADJ-2-ML0
POWER INNOVATION 70ADJ-2-ML0
BNS/B0007 70ADJ-2-ML0
BOURNS INC TRIMPOT DIV 70ADJ-2-ML0
bourns net 70ADJ-2-ML0
power inno 70ADJ-2-ML0
BOURNS TRIMPOT 70ADJ-2-ML0
BNS/NONE 70ADJ-2-ML0
Bourns Incorporated 70ADJ-2-ML0
BBOURNS 70ADJ-2-ML0

Search for other parts like 70ADJ- »