KYOCERA AVX 709177001612006

Position Contact Connector IDC 16 AWG Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeIDC
Contact GenderMale
Current Rating15 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height8.85 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 709177001612006.

Upverter
Datasheet5 pages10 years ago
Newark
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-6.08%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 709177001612006.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 709177001612006 provided by its distributors.

Position Contact Connector IDC 16 AWG Through Hole
Contact SKT Solder ST Thru-Hole 16AWG Bag
BULK / SOLID STATE LIGHTING , ELCO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeIDC
Contact GenderMale
Current Rating15 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height8.85 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 709177001612006.

Upverter
Datasheet5 pages10 years ago
Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago