C&K Components 708902000

Switch Bezels / Switch Caps BLACK NYLON CAP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountSealed
ShapeRound
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature75 °C
Min Operating Temperature-30 °C
Dimensions
Height3.94 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 708902000.

_legacy Avnet
Datasheet8 pages12 years ago
element14
Datasheet1 page20 years ago
Electro Sonic
Datasheet8 pages0 years ago
Newark
Datasheet17 pages12 years ago
Sager Electronics
Datasheet6 pages13 years ago
Future Electronics
Datasheet8 pages16 years ago
Datasheet23 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet23 pages0 years ago

Inventory History

3 month trend:
-13.49%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 708902000.

Related Parts

Descriptions

Descriptions of C&K Components 708902000 provided by its distributors.

Switch Bezels / Switch Caps BLACK NYLON CAP
CAP, ROUND, BLACK, 5.08X3.94MM, FOR 8020; For Use With:TP Series Tiny Pushbutton Switches; Actuator / Cap Colour:Black; SVHC:No SVHC (20-Jun-2013)
Switch Cap; For Use With:Miniature Pushbutton Switches; Features:0.200-In. (5.08mm) Diameter; Leaded Process Compatible:Yes; Accessory Type:Round Cap Actuator; Body Material:Nylon; Color:Black; Knob/Dial Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
ColorBlack
MountSealed
ShapeRound
Technical
Illumination TypeNon-Illuminated
Max Operating Temperature75 °C
Min Operating Temperature-30 °C
Dimensions
Height3.94 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 708902000.

_legacy Avnet
Datasheet8 pages12 years ago
element14
Datasheet1 page20 years ago
Electro Sonic
Datasheet8 pages0 years ago
Newark
Datasheet17 pages12 years ago
Sager Electronics
Datasheet6 pages13 years ago
Future Electronics
Datasheet8 pages16 years ago
Datasheet23 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago